Part Details for T543D337M004ATS012WAFL by KEMET Corporation
Overview of T543D337M004ATS012WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543D337M004ATS012WAFL
T543D337M004ATS012WAFL CAD Models
T543D337M004ATS012WAFL Part Data Attributes
|
T543D337M004ATS012WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D337M004ATS012WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1082.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D337M004ATS012WAFL
This table gives cross-reference parts and alternative options found for T543D337M004ATS012WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D337M004ATS012WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M004AHS0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004AHS0077280 |
T543D337M004ATW0077640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004ATW0077640 |
T543D337M004AHE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004AHE0407610 |
T543D337M004AKW040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004AKW040 |
T543D337M004ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004ATE012 |
T520D337M004APE0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M004ATS012WAFL vs T520D337M004APE0127280 |
T520D337M004AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M004ATS012WAFL vs T520D337M004AME015 |
T520D337M004AHE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D337M004ATS012WAFL vs T520D337M004AHE007 |
T543D337M004AHW012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004AHW012 |
T543D337M004ATS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D337M004ATS012WAFL vs T543D337M004ATS0157640 |