Datasheets
T543D107M010AKS055 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917,

Part Details for T543D107M010AKS055 by KEMET Corporation

Overview of T543D107M010AKS055 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for T543D107M010AKS055

T543D107M010AKS055 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T543D107M010AKS055 Part Data Attributes

T543D107M010AKS055 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T543D107M010AKS055 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 55 mΩ
Height 2.8 mm
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 2917
Surface Mount YES
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T543D107M010AKS055

This table gives cross-reference parts and alternative options found for T543D107M010AKS055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D107M010AKS055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T543D107M010AKE0807280 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation T543D107M010AKS055 vs T543D107M010AKE0807280
T520D107M010APE0557280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D107M010AKS055 vs T520D107M010APE0557280
B45296R1107M416 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, TDK Epcos T543D107M010AKS055 vs B45296R1107M416
T520D107M010ANE055 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543D107M010AKS055 vs T520D107M010ANE055
T520D107M010ATE018C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T543D107M010AKS055 vs T520D107M010ATE018C-7280
T56D107M010CZB025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T543D107M010AKS055 vs T56D107M010CZB025
T56D107M010CSA025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T543D107M010AKS055 vs T56D107M010CSA025
T520D107M010ATE080C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T543D107M010AKS055 vs T520D107M010ATE080C-7280
NTP107M10TRD(55)3KF Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 NIC Components Corp T543D107M010AKS055 vs NTP107M10TRD(55)3KF
T543D107M010AKE080 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation T543D107M010AKS055 vs T543D107M010AKE080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543D107M010AKS055 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543D107M010AKS055 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543D107M010AKS055 would you like to use for your alert(s)?
  • Please alert me when T543D107M010AKS055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543D107M010AKS055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543D107M010AKS055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543D107M010AKS055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543D107M010AKS055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543D107M010AKS055 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: