Capacitors
T543B337K2R5ATE070
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 10% +Tol, 10% -Tol, 330uF, 1411

Overview of T543B337K2R5ATE070 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for T543B337K2R5ATE070 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T543B337K2R5ATE070 by KEMET Corporation

T543B337K2R5ATE070
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
70 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.083 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
336.75 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T543B337K2R5ATE070
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 10% +Tol, 10% -Tol, 330uF, 1411
    VS

Alternate Parts for T543B337K2R5ATE070

This table gives cross-reference parts and alternative options found for T543B337K2R5ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B337K2R5ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543B337K2R5AHS045WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AHS045WAFL
T543B337K2R5AHW0707610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AHW0707610
T543B337K2R5ATE0357640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5ATE0357640
T543B337K2R5AHW0457280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 10% +Tol, 10% -Tol, 330uF, 1411, KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AHW0457280
T543B337K2R5AHE0707640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AHE0707640
T543B337K2R5ATW0707610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5ATW0707610
T543B337K2R5AHE0357280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 10% +Tol, 10% -Tol, 330uF, 1411, KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AHE0357280
T543B337K2R5AHE0357640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AHE0357640
T543B337K2R5AKW035 Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 330uF, 1411, KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AKW035
T543B337K2R5AKE070 Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 330uF, 1411, KEMET Corporation T543B337K2R5ATE070 vs T543B337K2R5AKE070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543B337K2R5ATE070 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543B337K2R5ATE070 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543B337K2R5ATE070 would you like to use for your alert(s)?
  • Please alert me when T543B337K2R5ATE070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543B337K2R5ATE070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543B337K2R5ATE070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543B337K2R5ATE070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543B337K2R5ATE070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543B337K2R5ATE070 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: