Part Details for T543B336M006ATS080 by KEMET Corporation
Overview of T543B336M006ATS080 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B336M006ATS080
T543B336M006ATS080 CAD Models
T543B336M006ATS080 Part Data Attributes
|
T543B336M006ATS080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B336M006ATS080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B336M006ATS080
This table gives cross-reference parts and alternative options found for T543B336M006ATS080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B336M006ATS080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B336M006AHS0707640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T543B336M006AHS0707640 |
T543B336M006ATE0407610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T543B336M006ATE0407610 |
T543B336M006ATS080WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T543B336M006ATS080WAFL |
TCA6301336MRB0080 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T543B336M006ATS080 vs TCA6301336MRB0080 |
T543B336M006AHW0707610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T543B336M006AHW0707610 |
T520B336M006ANE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T520B336M006ANE0357280 |
T543B336M006ATE025WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T543B336M006ATE025WAFL |
T520B336M006AME0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T520B336M006AME0707280 |
T520B336M006ANE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T520B336M006ANE035 |
T543B336M006AHW070WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B336M006ATS080 vs T543B336M006AHW070WAFL |