Part Details for T543B336M006AHS0707280 by KEMET Corporation
Overview of T543B336M006AHS0707280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B336M006AHS0707280
T543B336M006AHS0707280 CAD Models
T543B336M006AHS0707280 Part Data Attributes
|
T543B336M006AHS0707280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B336M006AHS0707280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 336.75 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B336M006AHS0707280
This table gives cross-reference parts and alternative options found for T543B336M006AHS0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B336M006AHS0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B336M006AHW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006AHW0407280 |
T543B336M006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006AHW0257610 |
T543B336M006AHE080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006AHE080WAFL |
T520B336M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B336M006AHS0707280 vs T520B336M006AHE025 |
T543B336M006AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006AHE040 |
T543B336M006AKW0807280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006AKW0807280 |
T543B336M006AKS070 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006AKS070 |
T543B336M006ATS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006ATS040WAFL |
T543B336M006ATS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006ATS0807280 |
T543B336M006ATW0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336M006AHS0707280 vs T543B336M006ATW0807610 |