There are no models available for this part yet.
Overview of T543B336K008AHS040 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543B336K008AHS040 by KEMET Corporation
Part Data Attributes for T543B336K008AHS040 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
40 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.026 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
8 V
|
Ripple Current
|
445.5 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T543B336K008AHS040
This table gives cross-reference parts and alternative options found for T543B336K008AHS040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B336K008AHS040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B336K008ATS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K008AHS040 vs T543B336K008ATS0407280 |
T543B336K008AKW025 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K008AHS040 vs T543B336K008AKW025 |
T543B336K008AKE035 | Tantalum Capacitor, Polarized, Tantalum, 8V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K008AHS040 vs T543B336K008AKE035 |
T543B336K008ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K008AHS040 vs T543B336K008ATW0707640 |
T543B336K008ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K008AHS040 vs T543B336K008ATE0357280 |
T543B336K008AHW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K008AHS040 vs T543B336K008AHW035WAFL |
T543B336K008AHS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K008AHS040 vs T543B336K008AHS070WAFL |
T543B336K008ATS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K008AHS040 vs T543B336K008ATS040WAFL |
T543B336K008AHE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K008AHS040 vs T543B336K008AHE025WAFL |
T543B336K008AHW0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K008AHS040 vs T543B336K008AHW0357610 |