Part Details for T543B227M2R5AKS0557280 by KEMET Corporation
Overview of T543B227M2R5AKS0557280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B227M2R5AKS0557280
T543B227M2R5AKS0557280 CAD Models
T543B227M2R5AKS0557280 Part Data Attributes
|
T543B227M2R5AKS0557280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B227M2R5AKS0557280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B227M2R5AKS0557280
This table gives cross-reference parts and alternative options found for T543B227M2R5AKS0557280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B227M2R5AKS0557280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCOB0E227M8R-EC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | ROHM Semiconductor | T543B227M2R5AKS0557280 vs TCOB0E227M8R-EC |
TA2R5PCJ227MBR0045 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T543B227M2R5AKS0557280 vs TA2R5PCJ227MBR0045 |
TEPSLB20E227M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B227M2R5AKS0557280 vs TEPSLB20E227M(15)8R |
T520B227M2R5ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M2R5AKS0557280 vs T520B227M2R5ANE0357280 |
T55B227M2R5C0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | Vishay Intertechnologies | T543B227M2R5AKS0557280 vs T55B227M2R5C0070 |
T520B227M2R5APE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M2R5AKS0557280 vs T520B227M2R5APE0557280 |
T543B227M2R5ATS035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T543B227M2R5AKS0557280 vs T543B227M2R5ATS035 |
T543B227M2R5ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M2R5AKS0557280 vs T543B227M2R5ATW0707640 |
T543B227M2R5AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T543B227M2R5AKS0557280 vs T543B227M2R5AHS0707280 |
T543B227M2R5AHE0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M2R5AKS0557280 vs T543B227M2R5AHE0557610 |