Part Details for T543B157M006AKE0357280 by KEMET Corporation
Overview of T543B157M006AKE0357280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B157M006AKE0357280
T543B157M006AKE0357280 CAD Models
T543B157M006AKE0357280 Part Data Attributes
|
T543B157M006AKE0357280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B157M006AKE0357280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B157M006AKE0357280
This table gives cross-reference parts and alternative options found for T543B157M006AKE0357280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B157M006AKE0357280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B157M006AHW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T543B157M006AKE0357280 vs T543B157M006AHW0257280 |
T543B157M006AHE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B157M006AKE0357280 vs T543B157M006AHE0707640 |
TEPSLB20J157M(45)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B157M006AKE0357280 vs TEPSLB20J157M(45)8R |
TCPCS0J157MBB0035 | CAP,TANTALUM / TA2O5,150UF,6.3VDC,20% -TOL,20% +TOL | Samsung Semiconductor | T543B157M006AKE0357280 vs TCPCS0J157MBB0035 |
T543B157M006AHW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T543B157M006AKE0357280 vs T543B157M006AHW025 |
T543B157M006ATE0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B157M006AKE0357280 vs T543B157M006ATE0457610 |
T543B157M006ATS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B157M006AKE0357280 vs T543B157M006ATS035WAFL |
T520B157M006ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T543B157M006AKE0357280 vs T520B157M006ATE0357280 |
TCPCS0J157MBB0070 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | Samsung Electro-Mechanics | T543B157M006AKE0357280 vs TCPCS0J157MBB0070 |
T520B157M006AME0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B157M006AKE0357280 vs T520B157M006AME0707280 |