Part Details for T543B127M006ATE035WAFL by KEMET Corporation
Overview of T543B127M006ATE035WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B127M006ATE035WAFL
T543B127M006ATE035WAFL CAD Models
T543B127M006ATE035WAFL Part Data Attributes
|
T543B127M006ATE035WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B127M006ATE035WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.076 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 476.25 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B127M006ATE035WAFL
This table gives cross-reference parts and alternative options found for T543B127M006ATE035WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B127M006ATE035WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B127M006AKS0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411, | T543B127M006ATE035WAFL vs T543B127M006AKS0357280 |
T543B127M006AKE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411, | T543B127M006ATE035WAFL vs T543B127M006AKE035 |
T543B127M006ATW0357610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B127M006ATE035WAFL vs T543B127M006ATW0357610 |
T520B127M006AHE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 1411, CHIP | T543B127M006ATE035WAFL vs T520B127M006AHE0357280 |
T543B127M006AHS035WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B127M006ATE035WAFL vs T543B127M006AHS035WAFL |
T543B127M006AHE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411, | T543B127M006ATE035WAFL vs T543B127M006AHE0357280 |
T543B127M006ATE0357610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B127M006ATE035WAFL vs T543B127M006ATE0357610 |
T520B127M006ATE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T543B127M006ATE035WAFL vs T520B127M006ATE0357280 |
T520B127M006APE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B127M006ATE035WAFL vs T520B127M006APE035 |
T543B127M006ATS0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, 1411, | T543B127M006ATE035WAFL vs T543B127M006ATS0357280 |