Part Details for T543B107M003ATW0707640 by KEMET Corporation
Overview of T543B107M003ATW0707640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543B107M003ATW0707640
T543B107M003ATW0707640 CAD Models
T543B107M003ATW0707640 Part Data Attributes
|
T543B107M003ATW0707640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107M003ATW0707640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 336.75 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B107M003ATW0707640
This table gives cross-reference parts and alternative options found for T543B107M003ATW0707640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B107M003ATW0707640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B107M003AHS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003AHS035WAFL |
T543B107M003AKE070 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003AKE070 |
T543B107M003AHW0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003AHW0807280 |
T543B107M003ATS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003ATS080 |
T520B107M003ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B107M003ATW0707640 vs T520B107M003ATE0707280 |
T543B107M003ATS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003ATS035WAFL |
T543B107M003AHS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003AHS0807640 |
T543B107M003ATW0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003ATW0807640 |
T543B107M003AHS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M003ATW0707640 vs T543B107M003AHS0807280 |
T520B107M003AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B107M003ATW0707640 vs T520B107M003AHE0257280 |