Part Details for T543B107K010ATE1507280 by KEMET Corporation
Overview of T543B107K010ATE1507280 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T543B107K010ATE1507280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543B107K010ATE1507280-ND
|
DigiKey | CAP TANT POLY 100UF 10V 1411 Min Qty: 8000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8368 | Buy Now |
DISTI #
80-T543B107K10TE7280
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
Part Details for T543B107K010ATE1507280
T543B107K010ATE1507280 CAD Models
T543B107K010ATE1507280 Part Data Attributes
|
T543B107K010ATE1507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107K010ATE1507280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B107K010ATE1507280
This table gives cross-reference parts and alternative options found for T543B107K010ATE1507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B107K010ATE1507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B107K010ATW1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010ATW1507640 |
T543B107K010AHS1507280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010AHS1507280 |
T543B107K010AHE150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010AHE150WAFL |
T543B107K010AHE1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010AHE1507640 |
T543B107K010AHW1507280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010AHW1507280 |
T543B107K010AHE1507280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010AHE1507280 |
T543B107K010ATS1507280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010ATS1507280 |
T543B107K010ATW150 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010ATW150 |
T543B107K010ATE150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010ATE150WAFL |
T543B107K010AHS1507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K010ATE1507280 vs T543B107K010AHS1507610 |