Part Details for T543B107K006ATE0457280 by KEMET Corporation
Overview of T543B107K006ATE0457280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B107K006ATE0457280
T543B107K006ATE0457280 CAD Models
T543B107K006ATE0457280 Part Data Attributes
|
T543B107K006ATE0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107K006ATE0457280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 420 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B107K006ATE0457280
This table gives cross-reference parts and alternative options found for T543B107K006ATE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B107K006ATE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B107K006AKE045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411, | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AKE045 |
T543B107K006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AHW0257610 |
T543B107K006AHS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AHS0257640 |
T543B107K006ATS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006ATS035WAFL |
T543B107K006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AHE070 |
T543B107K006ATW0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411, | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006ATW0357280 |
T543B107K006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AHE025 |
T543B107K006AKE070 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411, | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AKE070 |
T543B107K006AHE0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AHE0257610 |
T543B107K006AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411, | KEMET Corporation | T543B107K006ATE0457280 vs T543B107K006AHW0707280 |