Part Details for T543B106M016ATE100WAFL by KEMET Corporation
Overview of T543B106M016ATE100WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543B106M016ATE100WAFL
T543B106M016ATE100WAFL CAD Models
T543B106M016ATE100WAFL Part Data Attributes
|
T543B106M016ATE100WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B106M016ATE100WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 281.75 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B106M016ATE100WAFL
This table gives cross-reference parts and alternative options found for T543B106M016ATE100WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B106M016ATE100WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B106M016ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016ATE1007280 |
16TQC10M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T543B106M016ATE100WAFL vs 16TQC10M |
T543B106M016AKW100 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016AKW100 |
T543B106M016ATS1007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016ATS1007640 |
T520B106M016AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B106M016ATE100WAFL vs T520B106M016AHE1007280 |
T543B106M016AHW1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016AHW1007610 |
T543B106M016ATW1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016ATW1007610 |
T543B106M016AHE100WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016AHE100WAFL |
T543B106M016AKE100 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016AKE100 |
T543B106M016ATE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | T543B106M016ATE100WAFL vs T543B106M016ATE100 |