There are no models available for this part yet.
Overview of T543A476K006AKW150 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543A476K006AKW150 by KEMET Corporation
Part Data Attributes for T543A476K006AKW150 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
150 mΩ
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T543A476K006AKW150
This table gives cross-reference parts and alternative options found for T543A476K006AKW150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543A476K006AKW150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543A476K006ATE1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006ATE1507640 |
T543A476K006AHS150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206 | KEMET Corporation | T543A476K006AKW150 vs T543A476K006AHS150 |
T543A476K006ATS1507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006ATS1507610 |
T543A476K006AKE1507280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1206, | KEMET Corporation | T543A476K006AKW150 vs T543A476K006AKE1507280 |
T543A476K006ATW1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006ATW1507640 |
T543A476K006AHS1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006AHS1507640 |
T543A476K006AHW1507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006AHW1507610 |
T543A476K006ATW150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006ATW150WAFL |
T543A476K006ATS150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A476K006AKW150 vs T543A476K006ATS150WAFL |
T543A476K006AHS1507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T543A476K006AKW150 vs T543A476K006AHS1507280 |