Part Details for T543A156M010AKW0807280 by KEMET Corporation
Overview of T543A156M010AKW0807280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543A156M010AKW0807280
T543A156M010AKW0807280 CAD Models
T543A156M010AKW0807280 Part Data Attributes
|
T543A156M010AKW0807280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543A156M010AKW0807280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T543A156M010AKW0807280
This table gives cross-reference parts and alternative options found for T543A156M010AKW0807280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543A156M010AKW0807280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520A156M010AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T543A156M010AKW0807280 vs T520A156M010AHE0807280 |
T543A156M010AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T543A156M010AKW0807280 vs T543A156M010AHS080 |
T543A156M010AKS080 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T543A156M010AKW0807280 vs T543A156M010AKS080 |
NTP156M10TRA(80)F | Tantalum Capacitor, Tantalum (solid Polymer) | NIC Components Corp | T543A156M010AKW0807280 vs NTP156M10TRA(80)F |
T55A156M010C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Vishay Intertechnologies | T543A156M010AKW0807280 vs T55A156M010C0500 |
NTP156M10TRA(180)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T543A156M010AKW0807280 vs NTP156M10TRA(180)F |
T543A156M010ATS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T543A156M010AKW0807280 vs T543A156M010ATS080 |
T543A156M010AKE0807280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T543A156M010AKW0807280 vs T543A156M010AKE0807280 |
T543A156M010ATW080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T543A156M010AKW0807280 vs T543A156M010ATW080 |
T543A156M010AHW0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T543A156M010AKW0807280 vs T543A156M010AHW0807280 |