Part Details for T541Y477K004BT67207280 by KEMET Corporation
Overview of T541Y477K004BT67207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541Y477K004BT67207280
T541Y477K004BT67207280 CAD Models
T541Y477K004BT67207280 Part Data Attributes
|
T541Y477K004BT67207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541Y477K004BT67207280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1655.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541Y477K004BT67207280
This table gives cross-reference parts and alternative options found for T541Y477K004BT67207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541Y477K004BT67207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541Y477K004DT66307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004DT66307640 |
T543Y477K004ATS006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T541Y477K004BT67207280 vs T543Y477K004ATS006 |
T541Y477K004AT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004AT6520WAFL |
T541Y477K004DH67307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004DH67307610 |
T541Y477K004BT6730 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004BT6730 |
T541Y477K004AH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004AH65107280 |
T541Y477K004DT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004DT65107610 |
T541Y477K004DH66307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T541Y477K004DH66307640 |
T543Y477K004AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y477K004BT67207280 vs T543Y477K004AHE0257640 |
T543Y477K004ATE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | KEMET Corporation | T541Y477K004BT67207280 vs T543Y477K004ATE0107280 |