Part Details for T541Y227M010CH6610WAFL by KEMET Corporation
Overview of T541Y227M010CH6610WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541Y227M010CH6610WAFL
T541Y227M010CH6610WAFL CAD Models
T541Y227M010CH6610WAFL Part Data Attributes
|
T541Y227M010CH6610WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541Y227M010CH6610WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1282 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541Y227M010CH6610WAFL
This table gives cross-reference parts and alternative options found for T541Y227M010CH6610WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541Y227M010CH6610WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543Y227M010ATW0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T543Y227M010ATW0407640 |
T541Y227M010BH65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010BH65207280 |
T541Y227M010AT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010AT67107280 |
T541Y227M010AH6720 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010AH6720 |
T541Y227M010DT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010DT67107280 |
T541Y227M010BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010BH65207610 |
T541Y227M010AH66107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010AH66107280 |
T541Y227M010CH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010CH6620WAFL |
T541Y227M010AT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010AT65207280 |
T541Y227M010AH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541Y227M010CH6610WAFL vs T541Y227M010AH66107610 |