Part Details for T541X686M030AT67207640 by KEMET Corporation
Overview of T541X686M030AT67207640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X686M030AT67207640
T541X686M030AT67207640 CAD Models
T541X686M030AT67207640 Part Data Attributes
|
T541X686M030AT67207640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X686M030AT67207640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 694.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X686M030AT67207640
This table gives cross-reference parts and alternative options found for T541X686M030AT67207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X686M030AT67207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X686M030AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030AT6710 |
T541X686M030CH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030CH6620WAFL |
T541X686M030AT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030AT65207280 |
T541X686M030AH8620 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030AH8620 |
T541X686M030CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030CT65107640 |
T541X686M030CT8720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030CT8720 |
T541X686M030DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030DT6510WAFL |
T541X686M030BH6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030BH6610 |
T541X686M030AT8620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030AT8620WAFL |
T541X686M030AH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M030AT67207640 vs T541X686M030AH86107640 |