Part Details for T541X686K030CT8520WAFL by KEMET Corporation
Overview of T541X686K030CT8520WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T541X686K030CT8520WAFL
T541X686K030CT8520WAFL CAD Models
T541X686K030CT8520WAFL Part Data Attributes
|
T541X686K030CT8520WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X686K030CT8520WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 694.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X686K030CT8520WAFL
This table gives cross-reference parts and alternative options found for T541X686K030CT8520WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X686K030CT8520WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X686K030DH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030DH6520 |
T543X686K030AHW0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T543X686K030AHW0357280 |
T541X686K030DH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030DH66107610 |
T541X686K030BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030BH65207610 |
T541X686K030BT85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030BT85107280 |
T543X686K030AHW0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T543X686K030AHW0507640 |
T541X686K030CT87207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030CT87207280 |
T541X686K030AT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030AT6520 |
T543X686K030ATW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T543X686K030ATW035WAFL |
T541X686K030BH86207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030CT8520WAFL vs T541X686K030BH86207610 |