There are no models available for this part yet.
Overview of T541X686K030BH8520 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X686K030BH8520 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T541X686K030BH8520-ND
|
DigiKey | CAP TANT POLY 68UF 30V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7077 | Buy Now | |
DISTI #
80-T541X686K30BH8520
|
Mouser Electronics | Tantalum Capacitors - Polymer 30V 68uF 2917 10% ESR=35mOhms RoHS: Not Compliant | 0 |
|
$13.7000 / $14.1800 | Order Now |
CAD Models for T541X686K030BH8520 by KEMET Corporation
Part Data Attributes for T541X686K030BH8520 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
35 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.204 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
694.25 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X686K030BH8520
This table gives cross-reference parts and alternative options found for T541X686K030BH8520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X686K030BH8520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X686K030AHS0507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T543X686K030AHS0507610 |
T541X686K030BT8720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030BT8720WAFL |
T541X686K030BH87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030BH87107640 |
T541X686K030AT86207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030AT86207640 |
T541X686K030CH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030CH87107280 |
T541X686K030CH85207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030CH85207610 |
T541X686K030BT8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030BT8510 |
T541X686K030BT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030BT65107610 |
T541X686K030BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030BT6610 |
T541X686K030AH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686K030BH8520 vs T541X686K030AH67207640 |