Part Details for T541X477M006CT67107280 by KEMET Corporation
Overview of T541X477M006CT67107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T541X477M006CT67107280
T541X477M006CT67107280 CAD Models
T541X477M006CT67107280 Part Data Attributes
|
T541X477M006CT67107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X477M006CT67107280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1299 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X477M006CT67107280
This table gives cross-reference parts and alternative options found for T541X477M006CT67107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X477M006CT67107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X477M006BH8605 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006BH8605 |
T541X477M006BT87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006BT87057280 |
T541X477M006DH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006DH65207610 |
T541X477M006DT87057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006DT87057640 |
T530X477M006APE005 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T530X477M006APE005 |
T541X477M006CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006CH66107640 |
T543X477M006AHW0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T543X477M006AHW0067610 |
T541X477M006AH65307280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006AH65307280 |
T541X477M006CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T541X477M006CT66207610 |
T543X477M006ATE0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M006CT67107280 vs T543X477M006ATE0067610 |