Part Details for T541X476M030BH85107640 by KEMET Corporation
Overview of T541X476M030BH85107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X476M030BH85107640
T541X476M030BH85107640 CAD Models
T541X476M030BH85107640 Part Data Attributes
|
T541X476M030BH85107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X476M030BH85107640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.141 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 581 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X476M030BH85107640
This table gives cross-reference parts and alternative options found for T541X476M030BH85107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X476M030BH85107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X476M030CH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030CH87107280 |
T541X476M030BH8610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030BH8610 |
T541X476M030BH8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030BH8610WAFL |
T541X476M030AH8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030AH8510 |
T541X476M030CH8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030CH8610WAFL |
T541X476M030BT86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030BT86107610 |
T541X476M030AT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030AT8610WAFL |
T541X476M030AH87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030AH87107640 |
T541X476M030CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030CH66107640 |
T541X476M030AT87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476M030BH85107640 vs T541X476M030AT87107280 |