Part Details for T541X476K035AH85107640 by KEMET Corporation
Overview of T541X476K035AH85107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X476K035AH85107640
T541X476K035AH85107640 CAD Models
T541X476K035AH85107640 Part Data Attributes
|
T541X476K035AH85107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X476K035AH85107640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X476K035AH85107640
This table gives cross-reference parts and alternative options found for T541X476K035AH85107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X476K035AH85107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X476K035CH8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035CH8710WAFL |
T541X476K035AT87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035AT87107640 |
T541X476K035AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035AT65107640 |
T541X476K035BT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035BT85107640 |
T541X476K035AH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035AH67107280 |
T543X476K035ATE060WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T543X476K035ATE060WAFL |
T543X476K035ATW0307280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T541X476K035AH85107640 vs T543X476K035ATW0307280 |
T541X476K035AT8710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035AT8710 |
T541X476K035AH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X476K035AH85107640 vs T541X476K035AH66107640 |
T543X476K035ATW0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541X476K035AH85107640 vs T543X476K035ATW0607280 |