Part Details for T541X336K035AT86107610 by KEMET Corporation
Overview of T541X336K035AT86107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T541X336K035AT86107610
T541X336K035AT86107610 CAD Models
T541X336K035AT86107610 Part Data Attributes
|
T541X336K035AT86107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X336K035AT86107610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X336K035AT86107610
This table gives cross-reference parts and alternative options found for T541X336K035AT86107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X336K035AT86107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X336K035BH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035BH66107610 |
T541X336K035BH66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035BH66107280 |
T541X336K035BH86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035BH86107610 |
T541X336K035AH87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035AH87107640 |
T541X336K035CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035CT67107280 |
T541X336K035AH8610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035AH8610 |
T541X336K035BH8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035BH8510 |
T541X336K035BT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035BT6710WAFL |
T541X336K035AH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035AH85107640 |
T541X336K035BT87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336K035AT86107610 vs T541X336K035BT87107280 |