-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T541X157M016AH6620TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X157M016AH6620
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X157M016AH6620
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 821.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X157M016AH6620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X157M016AH6620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T541X157M016CH85107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016CH85107640 |
T541X157M016DH67207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016DH67207640 |
T543X157M016ATS040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | T541X157M016AH6620 vs T543X157M016ATS040 |
T530X157M016ASE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T541X157M016AH6620 vs T530X157M016ASE025 |
T541X157M016AT8610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016AT8610 |
T541X157M016CH65207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016CH65207610 |
T541X157M016AT66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016AT66107640 |
T541X157M016CT65107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016CT65107610 |
T530X157M016APE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T530X157M016APE0257280 |
T541X157M016DT86107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T541X157M016AH6620 vs T541X157M016DT86107610 |