Part Details for T541X157K016DH86107610 by KEMET Corporation
Overview of T541X157K016DH86107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X157K016DH86107610
T541X157K016DH86107610 CAD Models
T541X157K016DH86107610 Part Data Attributes
|
T541X157K016DH86107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X157K016DH86107610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 649.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X157K016DH86107610
This table gives cross-reference parts and alternative options found for T541X157K016DH86107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X157K016DH86107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X157K016DT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016DT66107610 |
T541X157K016DH8710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016DH8710 |
T541X157K016CH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016CH6520 |
T541X157K016AT85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016AT85107280 |
T543X157K016ATW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T543X157K016ATW040WAFL |
T543X157K016AHW080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T541X157K016DH86107610 vs T543X157K016AHW080 |
T541X157K016DH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016DH85107280 |
T541X157K016DH6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016DH6610 |
T541X157K016CH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016CH67107610 |
T541X157K016AH8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157K016DH86107610 vs T541X157K016AH8510WAFL |