Part Details for T541X108M004BH67107640 by KEMET Corporation
Overview of T541X108M004BH67107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X108M004BH67107640
T541X108M004BH67107640 CAD Models
T541X108M004BH67107640 Part Data Attributes
|
T541X108M004BH67107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X108M004BH67107640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1299 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X108M004BH67107640
This table gives cross-reference parts and alternative options found for T541X108M004BH67107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X108M004BH67107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X108M004DT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004DT66107610 |
T541X108M004CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004CH6710WAFL |
T541X108M004AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004AT66107280 |
T541X108M004AH87057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004AH87057610 |
T541X108M004DH86057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004DH86057610 |
T541X108M004BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004BH65207610 |
T541X108M004DT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004DT67107280 |
T541X108M004AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004AT6710 |
T541X108M004BT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004BT65207640 |
T541X108M004AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M004BH67107640 vs T541X108M004AH67107610 |