-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X107K025AT6510
|
Avnet Americas | Cap Tant 100uF 25V X CASE 10% SMD 7343-43 T/R - Custom Tape W/Leader (Alt: T541X107K025AT6510) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tape w/Leader | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X107K025AT6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107K025AT6510
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X107K025AT6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107K025AT6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107K025BH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025BH67107610 |
T541X107K025CH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025CH85107640 |
T541X107K025CH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025CH66207280 |
T543X107K025ATW060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T541X107K025AT6510 vs T543X107K025ATW060 |
T541X107K025DH8610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025DH8610 |
T543X107K025AHE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T541X107K025AT6510 vs T543X107K025AHE0607280 |
T541X107K025DH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025DH67207610 |
T541X107K025DT8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025DT8510WAFL |
T541X107K025AT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025AT66107640 |
T541X107K025DT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K025AT6510 vs T541X107K025DT85107640 |