Part Details for T541X106K063CT65307640 by KEMET Corporation
Overview of T541X106K063CT65307640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X106K063CT65307640
T541X106K063CT65307640 CAD Models
T541X106K063CT65307640 Part Data Attributes
|
T541X106K063CT65307640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X106K063CT65307640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 474.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X106K063CT65307640
This table gives cross-reference parts and alternative options found for T541X106K063CT65307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X106K063CT65307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X106K063ATE1507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T543X106K063ATE1507610 |
T541X106K063AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T541X106K063AT65107640 |
T543X106K063ATW075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T541X106K063CT65307640 vs T543X106K063ATW075 |
T543X106K063ATE1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T543X106K063ATE1007610 |
T541X106K063BT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T541X106K063BT6520 |
T543X106K063AHE100WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T543X106K063AHE100WAFL |
T541X106K063CH66307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T541X106K063CH66307280 |
T543X106K063ATS075WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T543X106K063ATS075WAFL |
T543X106K063ATE150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T541X106K063CT65307640 vs T543X106K063ATE150 |
T541X106K063CH66307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X106K063CT65307640 vs T541X106K063CH66307610 |