There are no models available for this part yet.
Overview of T541D687M003BT6610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for T541D687M003BT6610 by KEMET Corporation
Part Data Attributes for T541D687M003BT6610 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
10 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.204 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
1262.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541D687M003BT6610
This table gives cross-reference parts and alternative options found for T541D687M003BT6610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D687M003BT6610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D687M003ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T541D687M003BT6610 vs T543D687M003ATE010 |
T541D687M003CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M003BT6610 vs T541D687M003CT6510WAFL |
T540D687M003CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M003BT6610 vs T540D687M003CT67107280 |
T543D687M003AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T541D687M003BT6610 vs T543D687M003AHE015 |
T540D687M003BH8605 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T541D687M003BT6610 vs T540D687M003BH8605 |
T540D687M003DH85057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T541D687M003BT6610 vs T540D687M003DH85057280 |
04052-013A | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541D687M003BT6610 vs 04052-013A |
T541D687M003AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M003BT6610 vs T541D687M003AT66107280 |
T541D687M003CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M003BT6610 vs T541D687M003CH6710WAFL |
T540D687M003CH86057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T541D687M003BT6610 vs T540D687M003CH86057280 |