Part Details for T541D157M010CH6510 by KEMET Corporation
Overview of T541D157M010CH6510 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T541D157M010CH6510
T541D157M010CH6510 CAD Models
T541D157M010CH6510 Part Data Attributes
|
T541D157M010CH6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D157M010CH6510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1262.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541D157M010CH6510
This table gives cross-reference parts and alternative options found for T541D157M010CH6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D157M010CH6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D157M010ATE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T598D157M010ATE025 |
T540D157M010AH6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T540D157M010AH6520WAFL |
T543D157M010AHE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T541D157M010CH6510 vs T543D157M010AHE0107280 |
T540D157M010BH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T540D157M010BH66207280 |
T540D157M010DH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T540D157M010DH6720WAFL |
T543D157M010AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T543D157M010AHE0257640 |
T543D157M010AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T541D157M010CH6510 vs T543D157M010AHE005 |
T598D157M010ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T598D157M010ATE0457280 |
T540D157M010AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T540D157M010AT66107280 |
T540D157M010CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157M010CH6510 vs T540D157M010CH6710WAFL |