Part Details for T540D687K2R5DT6710 by KEMET Corporation
Overview of T540D687K2R5DT6710 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D687K2R5DT6710
T540D687K2R5DT6710 CAD Models
T540D687K2R5DT6710 Part Data Attributes
|
T540D687K2R5DT6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D687K2R5DT6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D687K2R5DT6710
This table gives cross-reference parts and alternative options found for T540D687K2R5DT6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D687K2R5DT6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D687K2R5AHS010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 10% +Tol, 10% -Tol, 680uF, 2917 | KEMET Corporation | T540D687K2R5DT6710 vs T543D687K2R5AHS010 |
T540D687K2R5AT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T540D687K2R5AT66107640 |
T543D687K2R5ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T543D687K2R5ATS0407610 |
T540D687K2R5DT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T540D687K2R5DT6710WAFL |
T543D687K2R5ATE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T543D687K2R5ATE010WAFL |
T540D687K2R5BH8505 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D687K2R5DT6710 vs T540D687K2R5BH8505 |
T540D687K2R5AH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T540D687K2R5AH65107280 |
T541D687K2R5AT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T541D687K2R5AT65207640 |
T540D687K2R5CH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T540D687K2R5CH67107640 |
T541D687K2R5DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687K2R5DT6710 vs T541D687K2R5DT6510WAFL |