T540D687K003CH86057610
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T540D687K003CH86057610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T540D687K003CH86057610 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T540D687K003CH86057610-ND
DigiKey CAP TANT POLY 680UF 3V 2917 Min Qty: 750 Lead time: 99 Weeks Container: Bulk Temporarily Out of Stock
  • 750 $11.7251
$11.7251 Buy Now

CAD Models for T540D687K003CH86057610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T540D687K003CH86057610 by KEMET Corporation

T540D687K003CH86057610
KEMET Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
40 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.204 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3 V
Ripple Current
593 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T540D687K003CH86057610
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T540D687K003CH86057610

This table gives cross-reference parts and alternative options found for T540D687K003CH86057610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D687K003CH86057610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T540D687K003BH66107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T540D687K003BH66107610
T541D687K003BH65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T541D687K003BH65107610
T540D687K003AH86057610 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T540D687K003CH86057610 vs T540D687K003AH86057610
T540D687K003BH86057610 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T540D687K003CH86057610 vs T540D687K003BH86057610
T541D687K003AT66107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T541D687K003AT66107610
T541D687K003DT65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T541D687K003DT65107610
T540D687K003DH67107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T540D687K003DH67107610
T540D687K003CT65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T540D687K003CT65107610
T540D687K003DH87057610 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T540D687K003CH86057610 vs T540D687K003DH87057610
T541D687K003DH65107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D687K003CH86057610 vs T541D687K003DH65107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T540D687K003CH86057610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T540D687K003CH86057610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T540D687K003CH86057610 would you like to use for your alert(s)?
  • Please alert me when T540D687K003CH86057610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T540D687K003CH86057610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T540D687K003CH86057610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T540D687K003CH86057610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T540D687K003CH86057610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T540D687K003CH86057610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: