Part Details for T540D476M020AH67107280 by KEMET Corporation
Overview of T540D476M020AH67107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D476M020AH67107280
T540D476M020AH67107280 CAD Models
T540D476M020AH67107280 Part Data Attributes
|
T540D476M020AH67107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D476M020AH67107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 433 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D476M020AH67107280
This table gives cross-reference parts and alternative options found for T540D476M020AH67107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D476M020AH67107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D476M020AH85057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020AH85057280 |
T521D476M020ATE040 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T540D476M020AH67107280 vs T521D476M020ATE040 |
T540D476M020DT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020DT66107280 |
T521D476M020APE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T521D476M020APE0557280 |
T540D476M020CH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020CH6510WAFL |
T591D476M020ATE050 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T591D476M020ATE050 |
T540D476M020DH85057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020DH85057640 |
T540D476M020BH85057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020BH85057280 |
T540D476M020DH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020DH65107640 |
T540D476M020AT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M020AH67107280 vs T540D476M020AT67107640 |