There are no models available for this part yet.
Overview of T540D476M016BT6610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T540D476M016BT6610 by KEMET Corporation
Part Data Attributes for T540D476M016BT6610 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
65 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.076 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
465.25 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T540D476M016BT6610
This table gives cross-reference parts and alternative options found for T540D476M016BT6610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D476M016BT6610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525D476M016AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D476M016BT6610 vs T525D476M016AHE035 |
T540D476M016DT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T540D476M016DT8610WAFL |
T540D476M016BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T540D476M016BT66207640 |
T525D476M016APE0657280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T525D476M016APE0657280 |
T540D476M016CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T540D476M016CT6510WAFL |
T540D476M016BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T540D476M016BH6510 |
T540D476M016BT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T540D476M016BT66107280 |
T543D476M016AHW0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T540D476M016BT6610 vs T543D476M016AHW0357280 |
T525D476M016ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T540D476M016BT6610 vs T525D476M016ATE035 |
T540D476M016AH86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D476M016BT6610 vs T540D476M016AH86107280 |