Part Details for T540D337K004AH85057610 by KEMET Corporation
Overview of T540D337K004AH85057610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D337K004AH85057610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D337K004AH85057610-ND
|
DigiKey | CAP TANT POLY 330UF 4V 2917 Min Qty: 750 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8365 | Buy Now |
Part Details for T540D337K004AH85057610
T540D337K004AH85057610 CAD Models
T540D337K004AH85057610 Part Data Attributes
|
T540D337K004AH85057610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D337K004AH85057610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D337K004AH85057610
This table gives cross-reference parts and alternative options found for T540D337K004AH85057610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D337K004AH85057610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D337K004CT612C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T496D337K004CT612C7640 |
T496D337K004DH61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T496D337K004DH61207640 |
T493D337K004CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T493D337K004CC631A7610 |
T493D337K004CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T493D337K004CB612C |
T493D337K004CC621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T493D337K004CC621B7610 |
T496D337K004CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T496D337K004CT622B7640 |
T493D337K004AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D337K004AH85057610 vs T493D337K004AT61107610 |
T493D337K004CK651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T540D337K004AH85057610 vs T493D337K004CK651B |
TCSCS0G337KDAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T540D337K004AH85057610 vs TCSCS0G337KDAL |
T493D337K004AM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D337K004AH85057610 vs T493D337K004AM6420WAFL |