Part Details for T540D227M010AT8505 by KEMET Corporation
Overview of T540D227M010AT8505 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D227M010AT8505
T540D227M010AT8505 CAD Models
T540D227M010AT8505 Part Data Attributes
|
T540D227M010AT8505
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D227M010AT8505
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D227M010AT8505
This table gives cross-reference parts and alternative options found for T540D227M010AT8505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D227M010AT8505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540D227M010BH8505 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D227M010AT8505 vs T540D227M010BH8505 |
T530D227M010ATE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T540D227M010AT8505 vs T530D227M010ATE0067280 |
T543D227M010ATS040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | T540D227M010AT8505 vs T543D227M010ATS040 |
T540D227M010CT8705 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D227M010AT8505 vs T540D227M010CT8705 |
T541D227M010AH67107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | T540D227M010AT8505 vs T541D227M010AH67107280 |
T525D227M010ATE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | T540D227M010AT8505 vs T525D227M010ATE0257280 |
T541D227M010CH6620 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D227M010AT8505 vs T541D227M010CH6620 |
T541D227M010DH6610WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D227M010AT8505 vs T541D227M010DH6610WAFL |
T540D227M010AT66107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D227M010AT8505 vs T540D227M010AT66107280 |
T543D227M010AHW0067610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D227M010AT8505 vs T543D227M010AHW0067610 |