Part Details for T540D226K025CT8705 by KEMET Corporation
Overview of T540D226K025CT8705 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D226K025CT8705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T540D226K25CT8705
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$13.4900 / $13.9600 | Order Now |
Part Details for T540D226K025CT8705
T540D226K025CT8705 CAD Models
T540D226K025CT8705 Part Data Attributes
|
T540D226K025CT8705
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D226K025CT8705
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D226K025CT8705
This table gives cross-reference parts and alternative options found for T540D226K025CT8705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D226K025CT8705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D226K025BH6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025BH6610 |
T540D226K025DH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025DH6510 |
T540D226K025AH86057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025AH86057640 |
T540D226K025DT8505 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025DT8505 |
T543D226K025ATW075WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T543D226K025ATW075WAFL |
T540D226K025BT8505WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025BT8505WAFL |
T540D226K025BH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025BH6710WAFL |
T540D226K025BT8705 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025BT8705 |
T540D226K025AH66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T540D226K025AH66107280 |
T543D226K025AHW0757640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D226K025CT8705 vs T543D226K025AHW0757640 |