Part Details for T540D226K025CH85057610 by KEMET Corporation
Overview of T540D226K025CH85057610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D226K025CH85057610
T540D226K025CH85057610 CAD Models
T540D226K025CH85057610 Part Data Attributes
|
T540D226K025CH85057610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D226K025CH85057610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D226K025CH85057610
This table gives cross-reference parts and alternative options found for T540D226K025CH85057610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D226K025CH85057610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D226K025AME230 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D226K025CH85057610 vs T495D226K025AME230 |
T493D226K025AT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D226K025CH85057610 vs T493D226K025AT61107640 |
T493D226K025BC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D226K025CH85057610 vs T493D226K025BC64207640 |
T493D226K025CC611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T540D226K025CH85057610 vs T493D226K025CC611C7640 |
T493D226K025CC621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T540D226K025CH85057610 vs T493D226K025CC621B7640 |
T493D226K025CK652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T540D226K025CH85057610 vs T493D226K025CK652C |
T493D226K025CN6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D226K025CH85057610 vs T493D226K025CN6311 |
T496D226K025ZC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T540D226K025CH85057610 vs T496D226K025ZC61207280 |
T496D226K025CH642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | T540D226K025CH85057610 vs T496D226K025CH642A7280 |
T496D226K025AK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D226K025CH85057610 vs T496D226K025AK6320WAFL |