Part Details for T540D156M035CH8510 by KEMET Corporation
Overview of T540D156M035CH8510 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D156M035CH8510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D156M035CH8510-ND
|
DigiKey | CAP TANT POLY 15UF 35V 2917 Min Qty: 500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6927 | Buy Now |
DISTI #
80-T540D156M35CH8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$10.6100 / $11.2100 | Order Now |
Part Details for T540D156M035CH8510
T540D156M035CH8510 CAD Models
T540D156M035CH8510 Part Data Attributes
|
T540D156M035CH8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D156M035CH8510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D156M035CH8510
This table gives cross-reference parts and alternative options found for T540D156M035CH8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D156M035CH8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D156M035CH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035CH65107280 |
T540D156M035CT8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035CT8710WAFL |
T540D156M035CT8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035CT8510 |
T540D156M035CH6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035CH6720 |
T543D156M035ATW125WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T543D156M035ATW125WAFL |
T540D156M035AH8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035AH8510WAFL |
T540D156M035AH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035AH66107640 |
T540D156M035AT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035AT6620WAFL |
T540D156M035CH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035CH6510WAFL |
T540D156M035CT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D156M035CH8510 vs T540D156M035CT66107280 |