Part Details for T540D107M010BT8710WAFL by KEMET Corporation
Overview of T540D107M010BT8710WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D107M010BT8710WAFL
T540D107M010BT8710WAFL CAD Models
T540D107M010BT8710WAFL Part Data Attributes
|
T540D107M010BT8710WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D107M010BT8710WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 505.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D107M010BT8710WAFL
This table gives cross-reference parts and alternative options found for T540D107M010BT8710WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D107M010BT8710WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T540D107M010AT67107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D107M010BT8710WAFL vs T540D107M010AT67107640 |
T540D107M010DT8710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D107M010BT8710WAFL vs T540D107M010DT8710WAFL |
T543D107M010AHW080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | T540D107M010BT8710WAFL vs T543D107M010AHW080 |
T540D107M010BT6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D107M010BT8710WAFL vs T540D107M010BT6610 |
T540D107M010BT6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D107M010BT8710WAFL vs T540D107M010BT6710WAFL |
T540D107M010BT8510WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D107M010BT8710WAFL vs T540D107M010BT8510WAFL |
T543D107M010ATS0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | T540D107M010BT8710WAFL vs T543D107M010ATS0257280 |
T540D107M010BH67107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T540D107M010BT8710WAFL vs T540D107M010BH67107280 |
T543D107M010AHS055 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | T540D107M010BT8710WAFL vs T543D107M010AHS055 |
T540D107M010AH65207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | T540D107M010BT8710WAFL vs T540D107M010AH65207280 |