Part Details for T540D107M010AT85107640 by KEMET Corporation
Overview of T540D107M010AT85107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D107M010AT85107640
T540D107M010AT85107640 CAD Models
T540D107M010AT85107640 Part Data Attributes
|
T540D107M010AT85107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D107M010AT85107640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 505.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D107M010AT85107640
This table gives cross-reference parts and alternative options found for T540D107M010AT85107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D107M010AT85107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D107M010BT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T540D107M010BT6710 |
T540D107M010AT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T540D107M010AT6610WAFL |
T543D107M010AHS0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T540D107M010AT85107640 vs T543D107M010AHS0257280 |
T543D107M010ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T543D107M010ATW0257640 |
T540D107M010BT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T540D107M010BT85107640 |
T543D107M010AHS080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T543D107M010AHS080WAFL |
T540D107M010DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T540D107M010DT6720 |
T543D107M010ATS0187610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T543D107M010ATS0187610 |
T540D107M010AT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T540D107M010AT6710WAFL |
T540D107M010CH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107M010AT85107640 vs T540D107M010CH6510 |