Part Details for T540D107K016AT8705WAFL by KEMET Corporation
Overview of T540D107K016AT8705WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D107K016AT8705WAFL
T540D107K016AT8705WAFL CAD Models
T540D107K016AT8705WAFL Part Data Attributes
|
T540D107K016AT8705WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D107K016AT8705WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D107K016AT8705WAFL
This table gives cross-reference parts and alternative options found for T540D107K016AT8705WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D107K016AT8705WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D107K016ATE0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T543D107K016ATE0357610 |
T540D107K016AT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016AT6510WAFL |
T543D107K016ATS0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D107K016AT8705WAFL vs T543D107K016ATS0507280 |
T540D107K016DH86057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016DH86057640 |
T540D107K016AH8605WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016AH8605WAFL |
T543D107K016ATE0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T543D107K016ATE0507640 |
T540D107K016DH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016DH6710WAFL |
T540D107K016BT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016BT66107280 |
T540D107K016DT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016DT6710 |
T540D107K016CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D107K016AT8705WAFL vs T540D107K016CT67107280 |