-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540B686M006CH6710
|
Avnet Americas | Cap Tant Polymer 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 80m Ohm 125°C T/R - Tape and Reel (Alt: T540B686M006CH6710) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T540B686M006CH6710
|
TTI | Tantalum Capacitors - Polymer 68UF 6.3V 20% B Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540B686M006CH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B686M006CH6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.043 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T540B686M006CH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B686M006CH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525B686M006AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B686M006CH6710 vs T525B686M006AHE080 |
T540B686M006CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH6710 vs T540B686M006CH6710WAFL |
T540B686M006DH8710WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006CH6710 vs T540B686M006DH8710WAFL |
T540B686M006DH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH6710 vs T540B686M006DH6510 |
T540B686M006BH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006CH6710 vs T540B686M006BH85107280 |
T540B686M006CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH6710 vs T540B686M006CT65107640 |
T525B686M006ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH6710 vs T525B686M006ANE0807280 |
T540B686M006AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH6710 vs T540B686M006AT6710 |
T540B686M006DH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006CH6710 vs T540B686M006DH86107640 |
T540B686M006BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006CH6710 vs T540B686M006BH87107610 |