Part Details for T540B686M006BH85107280 by KEMET Corporation
Overview of T540B686M006BH85107280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540B686M006BH85107280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540B686M006BH85107280-ND
|
DigiKey | CAP TANT POLY 68UF 6.3V 1411 Min Qty: 8000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4115 | Buy Now |
Part Details for T540B686M006BH85107280
T540B686M006BH85107280 CAD Models
T540B686M006BH85107280 Part Data Attributes
|
T540B686M006BH85107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B686M006BH85107280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.043 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T540B686M006BH85107280
This table gives cross-reference parts and alternative options found for T540B686M006BH85107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B686M006BH85107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B686M006CH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006CH6710 |
T525B686M006AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B686M006BH85107280 vs T525B686M006AHE080 |
T540B686M006CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006CH6710WAFL |
T540B686M006DH8710WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006DH8710WAFL |
T540B686M006DH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006DH6510 |
T540B686M006CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006CT65107640 |
T525B686M006ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T525B686M006ANE0807280 |
T540B686M006AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006AT6710 |
T540B686M006DH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006DH86107640 |
T540B686M006BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M006BH85107280 vs T540B686M006BH87107610 |