Part Details for T540B686M004AH6710 by KEMET Corporation
Overview of T540B686M004AH6710 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540B686M004AH6710
T540B686M004AH6710 CAD Models
T540B686M004AH6710 Part Data Attributes
|
T540B686M004AH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B686M004AH6710
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.028 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T540B686M004AH6710
This table gives cross-reference parts and alternative options found for T540B686M004AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B686M004AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B686M004DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004DT65107640 |
T540B686M004AH86107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M004AH6710 vs T540B686M004AH86107280 |
T540B686M004BT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004BT65107610 |
T540B686M004AH86107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B686M004AH6710 vs T540B686M004AH86107610 |
T540B686M004CH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004CH85107640 |
T540B686M004CT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004CT66107280 |
T540B686M004DH6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004DH6610 |
T540B686M004AH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004AH86107640 |
T540B686M004CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004CT6510 |
T540B686M004CT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B686M004AH6710 vs T540B686M004CT6610WAFL |