-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T540B476M010AH6520TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T540B476M010AH6520
|
TTI | Tantalum Capacitors - Polymer 47UF 10V 20% B Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540B476M010AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B476M010AH6520
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 476.25 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T540B476M010AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B476M010AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B476M010AH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010AH6710 |
T540B476M010CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010CH67207610 |
T540B476M010AT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010AT67107610 |
T540B476M010CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010CH65107610 |
T540B476M010AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010AT6610 |
T540B476M010BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010BH6610WAFL |
T540B476M010BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010BH65207610 |
T540B476M010AH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010AH67207640 |
T540B476M010CT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010CT6720 |
T540B476M010CH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AH6520 vs T540B476M010CH6520 |