There are no models available for this part yet.
Overview of T540B226M010DH8710 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T540B226M010DH8710 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T540B226M010DH8710-ND
|
DigiKey | CAP TANT POLY 22UF 10V 1411 Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1331 | Buy Now | |
DISTI #
80-T540B226M10DH8710
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms RoHS: Not Compliant | 0 |
|
$10.1200 | Order Now |
CAD Models for T540B226M010DH8710 by KEMET Corporation
Part Data Attributes for T540B226M010DH8710 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
80 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.022 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
315 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.8 mm
|
Alternate Parts for T540B226M010DH8710
This table gives cross-reference parts and alternative options found for T540B226M010DH8710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B226M010DH8710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525B226M010ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T540B226M010DH8710 vs T525B226M010ATE080 |
T540B226M010DT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010DT8610WAFL |
T540B226M010DH8710WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B226M010DH8710 vs T540B226M010DH8710WAFL |
T540B226M010BT86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010BT86107280 |
T540B226M010BH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010BH6710WAFL |
T540B226M010AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010AT65107610 |
T540B226M010AT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010AT85107610 |
T540B226M010BT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010BT67107640 |
T540B226M010DT8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010DT8710WAFL |
T540B226M010BH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226M010DH8710 vs T540B226M010BH86107640 |