Part Details for T540B226K010CH67107610 by KEMET Corporation
Overview of T540B226K010CH67107610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540B226K010CH67107610
T540B226K010CH67107610 CAD Models
T540B226K010CH67107610 Part Data Attributes
|
T540B226K010CH67107610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B226K010CH67107610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T540B226K010CH67107610
This table gives cross-reference parts and alternative options found for T540B226K010CH67107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B226K010CH67107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B226K010BH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010BH6710WAFL |
T540B226K010AH8610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010AH8610 |
T540B226K010CH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010CH6710 |
T540B226K010AH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010AH6510 |
T540B226K010AT86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010AT86107640 |
T540B226K010BH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010BH8610WAFL |
T540B226K010CH66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010CH66107280 |
T540B226K010DH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010DH85107280 |
T540B226K010CT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010CT66107610 |
T540B226K010AT8610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B226K010CH67107610 vs T540B226K010AT8610 |