Part Details for T540B107M004AH86107640 by KEMET Corporation
Overview of T540B107M004AH86107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540B107M004AH86107640
T540B107M004AH86107640 CAD Models
T540B107M004AH86107640 Part Data Attributes
|
T540B107M004AH86107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B107M004AH86107640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T540B107M004AH86107640
This table gives cross-reference parts and alternative options found for T540B107M004AH86107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B107M004AH86107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B107M004CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004CH65107640 |
T540B107M004BH87107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004BH87107640 |
T525B107M004ANE080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004AH86107640 vs T525B107M004ANE080 |
T540B107M004CH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004CH87107610 |
T540B107M004CH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004CH8610WAFL |
T540B107M004CH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004CH85107280 |
T540B107M004AH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004AH8610WAFL |
T540B107M004DH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004DH6710 |
T540B107M004AH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004AH6510WAFL |
T540B107M004DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107M004AH86107640 vs T540B107M004DT6510WAFL |